EMA40DTKD

Heilind Number:SULEMA40DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA40DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA40DTKD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA40DTKD

Detailed Description

EMA40DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures reliable connectivity. With a current rating of 3A and a voltage rating of 750VAC, it meets stringent power requirements. This female connector, with two rows and 80 positions, offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it saves space on the PCB. Ideal for mission-critical systems, this connector is a reliable choice for aerospace, defense, and industrial applications.