EMA40DTKN

Heilind Number:SULEMA40DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA40DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA40DTKN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA40DTKN

Detailed Description

The EMA40DTKN PCB connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding electronic applications. With a 3A amperage and 750VAC voltage rating, it guarantees safe and efficient power transmission. This female connector offers 80 positions across 2 rows, ideal for high-density board-to-board connections. Its straight orientation and loop bellow contact type provide secure mating. Gold plating on the contacts and termination ensures excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Measuring at 9.4mm in width and 15.49mm in height, with a no-mounting design, it facilitates easy installation on PCBs. Perfect for applications where reliability is paramount, this connector is a vital component in any electronic setup.