EMA43DRMD

Heilind Number:SULEMA43DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA43DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA43DRMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA43DRMD

Detailed Description

Introducing the EMA43DRMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with a blend of PBT and phosphor bronze, this connector guarantees durability and efficient signal transmission. With a maximum amperage of 3A and voltage rating of 750VAC, it ensures reliable power delivery. Featuring a female gender and two rows for versatile usage, it accommodates 86 positions with a pitch of 3.18mm. The termination method is simplified with wire wrap, and the contact material is gold-plated phosphor bronze for enhanced conductivity. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial environments. Its straight orientation and clearance hole mount type offer easy installation. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, it provides a space-saving solution without compromising performance. Perfect for applications in aerospace, telecommunications, and more, the EMA43DRMD is a reliable choice for your connectivity needs.