EMA43DRMH

Heilind Number:SULEMA43DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA43DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA43DRMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA43DRMH

Detailed Description

Introducing the EMA43DRMH, a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. Crafted from durable PBT and Phosphor Bronze materials, this female connector offers unparalleled longevity and conductivity. With a 3A amperage rating and 750VAC voltage capacity, it ensures efficient power delivery. Featuring two rows of 86 positions and a 3.18mm pitch, it allows for secure and precise connections on your PCB. The clearance hole mount type and wire wrap termination method make installation a breeze. Gold-plated contacts and loop bellow design guarantee low contact resistance and optimal signal integrity. With an operating temperature range of -65 to 125°C, it performs flawlessly even in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether you're working on aerospace, military, or industrial applications, the EMA43DRMH is the perfect choice for high-reliability connectivity.