| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA43DRMN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 86 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEMA43DRMN |
EMA43DRMN
| Heilind Number: | SULEMA43DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA43DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMA43DRMN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. With a durable construction of PBT and Phosphor Bronze, this female connector boasts a contact rating of 3A at 750VAC, making it suitable for a wide range of applications. Featuring two rows of 86 gold-plated Loop Bellow contacts with a pitch of 3.18mm, it ensures reliable signal transmission. The wire wrap termination method and straight orientation facilitate easy installation. Operating in a temperature range of -65 to 125°C, this connector guarantees stability even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Trust in the EMA43DRMN for efficient and durable board-to-board connections in your electronic designs.

