EMA43DRSH

Heilind Number:SULEMA43DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA43DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA43DRSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA43DRSH

Detailed Description

Introducing our EMA43DRSH Board To Board PCB Connector, meticulously crafted for high-performance applications. Featuring a female gender with a two-row design, this connector ensures secure and reliable connections. Constructed with durable PBT and Phosphor Bronze materials, it guarantees longevity even in harsh environments. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets stringent industry standards. The Phosphor Bronze contacts with Gold plating offer excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for demanding operating conditions. With 86 positions and a straight orientation, it provides ample connectivity options. The gold-plated thru-hole termination method and clearance hole mount type ensure easy and efficient installation on PCBs. With a compact connector height of 15.49mm and a width of 9.4mm, it is space-efficient without compromising performance. Whether for aerospace, defense, or industrial applications, the EMA43DRSH guarantees unparalleled quality and reliability.