| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA43DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMA43DRSN |
EMA43DRSN
| Heilind Number: | SULEMA43DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA43DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMA43DRSN board-to-board PCB connector, a high-performance solution designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 86-position, dual-row design offers ample connectivity options, while the straight orientation and no mounting requirement make installation a breeze. Gold-plated contacts guarantee optimal signal transmission, with a maximum voltage rating of 750 VAC and an amperage of 3A. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for mission-critical systems. Trust the EMA43DRSN for seamless and durable board-to-board connections in your projects.

