EMA43DTAD

Heilind Number:SULEMA43DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA43DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA43DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEMA43DTAD

Detailed Description

Introducing the EMA43DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with a total of 86 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Constructed with durable PBT and phosphor bronze, and gold-plated for enhanced conductivity, this connector guarantees long-term performance even in harsh environments. Its loop bellow contact type and thru-hole termination method further contribute to its robustness. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial applications. With a compact size of 9.4 mm width and 15.49 mm height, it saves valuable board space. Trust the EMA43DTAD for efficient and secure board-to-board connections in your designs.