EMA43DTAS

Heilind Number:SULEMA43DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA43DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA43DTAS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA43DTAS

Detailed Description

Introducing the EMA43DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows, with a side hole mount type and through-hole termination method, guaranteeing secure attachment to PCBs. Its contact material and plating of Phosphor Bronze and Gold, respectively, provide excellent conductivity and corrosion resistance. The 86-position, right-angle orientation with a loop bellow contact type offers efficient signal transfer in compact spaces. With a tail length of 2.54mm and a pitch of 3.18mm, it allows for easy installation and maintenance. Certified for an operating temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The EMA43DTAS is a top choice for industries requiring high-performance board-to-board connectivity.