EMA43DTKN

Heilind Number:SULEMA43DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA43DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA43DTKN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA43DTKN

Detailed Description

SKU EMA43DTKN features a durable construction of PBT and Phosphor Bronze, making it ideal for high-performance applications. With a 3A amperage and 750VAC voltage rating, this female connector ensures reliable power transmission. Its two rows and 86 positions offer ample connectivity options, while the Straight orientation and loop bellow contact type facilitate easy installation. Designed for through-hole termination, it guarantees secure and stable connections. Gold plating on the contacts and termination enhances conductivity and corrosion resistance. Operating effortlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs without compromising performance. Perfect for board-to-board and card edge connections, the EMA43DTKN ensures seamless data and power transmission in various electronic systems.