EMA44DRMD

Heilind Number:SULEMA44DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA44DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA44DRMD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA44DRMD

Detailed Description

Introducing the EMA44DRMD, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic applications. Featuring a dual-row configuration with 88 female contacts, this connector offers seamless connectivity with a pitch of 3.18mm (.125 in) and a maximum voltage rating of 750 VAC. The contact material, made of phosphor bronze with gold plating, ensures optimal signal transmission and corrosion resistance. With a termination method of wire wrap and a straight orientation, installation is efficient and secure. The connector's operating temperature range of -65 to 125°C guarantees functionality in extreme environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), saves valuable board space. Ideal for use in aerospace, military, and industrial applications, the EMA44DRMD sets a new standard for performance and durability in PCB connectivity.