EMA44DRMH

Heilind Number:SULEMA44DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA44DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA44DRMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA44DRMH

Detailed Description

Introducing the EMA44DRMH, a high-performance PCB connector designed for demanding applications. With a pitch of 3.18mm and 88 positions, this female connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Its clearance hole mount type and wire wrap termination method make installation a breeze. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, the EMA44DRMH is compact yet efficient. Perfect for board-to-board and card edge connections, this connector is a must-have for any electronic project.