EMA44DRMN

Heilind Number:SULEMA44DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA44DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA44DRMN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA44DRMN

Detailed Description

Introducing the EMA44DRMN, a robust PCB connector designed for high-reliability applications. With a short_description of PBT & Phosphor Bronze, this connector features two rows with a pitch of 3.18mm, accommodating a total of 88 positions. Its female gender and wire wrap termination method ensure secure connectivity. Constructed with Phosphor Bronze contacts plated in gold, it guarantees efficient signal transmission even in demanding environments. Rated for 3A and 750VAC, this connector is suitable for power and data transmission. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a straight orientation and no mounting requirement, it offers versatility in installation. The tail length of 14.22mm and compact dimensions of .61in height and 9.4mm width make it space-efficient. Ideal for Board-to-Board and Card Edge connections, the EMA44DRMN is a reliable solution for your PCB interconnect needs.