| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA44DRSD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEMA44DRSD |
EMA44DRSD
| Heilind Number: | SULEMA44DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA44DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMA44DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of gold-plated contacts and a loop bellow contact type, it offers low contact resistance and high signal integrity. With a pitch of 3.18mm and 88 positions, it allows for high-density mounting. The straight orientation and clearance hole mount type make installation easy and efficient. Operating at a wide temperature range from -65 to 125°C and rated for 750VAC, this connector is suitable for use in a variety of industrial settings. Trust the EMA44DRSD for secure and efficient board-to-board connections in your next project.

