EMA44DRSH

Heilind Number:SULEMA44DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA44DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA44DRSH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA44DRSH

Detailed Description

Introducing the EMA44DRSH, a high-performance board-to-board PCB connector perfect for demanding electronic applications. This female connector features two rows with a total of 88 positions, ensuring reliable connectivity in complex circuit setups. With a pitch of 3.18mm, it offers precise alignment on PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and thru-hole termination method provide secure and stable connections. Operating at a voltage of 750 VAC and an impressive amperage of 3A, this connector is suitable for high-power transmission. It can withstand extreme temperatures ranging from -65 to 125°C, making it ideal for harsh environments. Measuring at just 15.49mm in height and 9.4mm in width, it is compact yet robust. With its clearance hole mount type, installation is quick and hassle-free. The EMA44DRSH is a top choice for engineers and designers seeking a reliable and high-quality connector solution for their PCB designs.