EMA44DRSN

Heilind Number:SULEMA44DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA44DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA44DRSN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA44DRSN

Detailed Description

Introducing the EMA44DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender-specific female configuration and a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity. Operating at a maximum amperage of 3A and voltage of 750VAC, it meets stringent power requirements. The 2-row design with 88 positions allows for versatile connectivity options, while the straight orientation and loop bellow contact type facilitate easy mating. Featuring gold contact plating and termination, it guarantees excellent signal transmission. With a pitch of 3.18mm and termination method through-hole, it offers secure PCB mounting. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. Compact yet robust, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the EMA44DRSN for high-reliability connections in critical electronic systems.