EMA44DTAD

Heilind Number:SULEMA44DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA44DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA44DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEMA44DTAD

Detailed Description

Introducing the EMA44DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row layout, this connector features 88 female contact positions, each delivering a reliable connection. The PBT and phosphor bronze construction ensures durability, while gold plating on the contacts guarantees optimal signal transmission. Operating at up to 750 VAC and 3 A, it meets stringent power and voltage requirements. The clearance hole mount type and right-angle orientation offer flexibility in installation. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of only 15.49 mm and width of 9.4 mm, allows for efficient PCB integration. Trust the EMA44DTAD for secure and efficient board-to-board connections in your electronic systems.