EMA44DTAH

Heilind Number:SULEMA44DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA44DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA44DTAH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA44DTAH

Detailed Description

Introducing the EMA44DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek gender-neutral design, this connector features two rows of contacts made from durable PBT and Phosphor Bronze, ensuring reliable connectivity. Operating at 3A and 750VAC, it's ideal for power and signal transmission. The contact plating of gold guarantees excellent conductivity, while the loop bellow contact type and right-angle orientation offer versatile installation options. With 88 positions and a clearance hole mount type, it provides ample connectivity in compact spaces. The termination method via thru-hole soldering and gold-plated termination ensure secure and long-lasting connections. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 2.54mm, it's compact yet robust. Tested for an operating temperature range of -65 to 125°C, it's built to withstand harsh environments. Perfect for industrial, aerospace, and telecommunications applications, the EMA44DTAH sets a new standard for performance and reliability in board-to-board connectivity.