| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA44DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMA44DTAN |
EMA44DTAN
| Heilind Number: | SULEMA44DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA44DTAN |
| ECAD Model: |
Specifications
Detailed Description
The EMA44DTAN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 88 female contacts, this connector ensures reliable connectivity in space-constrained environments. Constructed with PBT and phosphor bronze materials, it offers excellent durability and performance. Thru-hole termination and gold plating on contacts guarantee secure and low-resistance connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for use in harsh industrial settings. Its right-angle orientation and loop bellow contact type further enhance its versatility. Ideal for high-reliability electronic systems, the EMA44DTAN is a top choice for engineers seeking quality and performance in their designs.

