EMA44DTKD

Heilind Number:SULEMA44DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA44DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA44DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEMA44DTKD

Detailed Description

Introducing the EMA44DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. The female gender, two rows of 88 positions each, and clearance hole mount type make it versatile for various PCB layouts. Its straight orientation and loop bellow contact type provide secure connections. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity. With a pitch of 3.18mm and tail length of 4.83mm, it offers precise and stable connection. Operating in a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. The EMA44DTKD connector is a reliable solution for your high-reliability PCB connectivity needs.