EMA44DTKH

Heilind Number:SULEMA44DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA44DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA44DTKH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA44DTKH

Detailed Description

SKU EMA44DTKH offers reliable connectivity for high-performance electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this female connector with two rows and a 3A amperage rating ensures secure power and data transmission. Its clearance hole mount type and thru-hole termination method guarantee easy installation on PCBs. The Phosphor Bronze contacts with Gold plating provide excellent conductivity and corrosion resistance. With a pitch of 3.18mm, voltage rating of 750VAC, and operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation, 88 positions, and loop bellow contact type accommodate complex PCB layouts with precision. The tail length of 4.83mm and compact dimensions of 9.4mm x 15.49mm make it ideal for space-constrained designs. Whether used in Board-to-Board or Card Edge connections, the EMA44DTKH ensures high reliability in demanding environments.