EMA44DTKN

Heilind Number:SULEMA44DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA44DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA44DTKN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA44DTKN

Detailed Description

Introducing the EMA44DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a gender-specific female orientation, this connector features two rows for efficient connectivity. Constructed from durable PBT and phosphor bronze materials, it ensures reliable performance even in harsh environments. The termination method of through-hole mounting guarantees secure attachment to PCBs. With a contact plating of gold and a voltage rating of 750 VAC, it offers excellent conductivity and insulation. The loop bellow contact type and straight orientation further enhance its versatility. Boasting 88 positions and a tail length of 4.83 mm, it facilitates intricate connections with ease. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial applications. Trust in the EMA44DTKN for efficient and durable board-to-board connectivity.