EMA49DRMD

Heilind Number:SULEMA49DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA49DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA49DRMD
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA49DRMD

Detailed Description

The EMA49DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the power requirements of industrial and commercial systems. The dual-row design with 98 positions allows for versatile connectivity options, while the wire wrap termination method ensures secure and stable connections. Gold contact plating offers excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its straight orientation, clearance hole mount type, and loop bellow contact type make it easy to install and use. With a compact design and dimensions of 9.4mm width and 15.49mm height, it is space-efficient yet highly functional. Ideal for use in aerospace, defense, and industrial applications, the EMA49DRMD is a reliable solution for your connectivity needs.