EMA49DRMH

Heilind Number:SULEMA49DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA49DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA49DRMH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA49DRMH

Detailed Description

Introducing the EMA49DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures robust connectivity. With a current rating of 3A and voltage capability of 750VAC, it guarantees reliable power transmission. Featuring a female gender, two rows with 98 positions, and a straight orientation, it offers versatile installation options. The termination method is wire wrap, with gold-plated contacts for optimal signal integrity. With a pitch of 3.18mm and operating temperature range from -65 to 125°C, it's suitable for various environments. The loop bellow contact type and 14.22mm tail length further enhance its performance. Ideal for use in aerospace, military, and industrial applications, the EMA49DRMH sets a new standard in connectivity solutions.