EMA49DRMN

Heilind Number:SULEMA49DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA49DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA49DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEMA49DRMN

Detailed Description

Introducing the EMA49DRMN, a high-performance board-to-board PCB connector engineered for reliable connectivity in demanding environments. Crafted from PBT and featuring Phosphor Bronze contacts with gold plating, this connector ensures superior conductivity and durability. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The female connector with two rows and 98 positions offers ample connectivity options. Its wire wrap termination method and straight orientation make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is designed for optimal performance in harsh conditions. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust in the EMA49DRMN for secure and efficient board-to-board connections.