EMA49DRSD

Heilind Number:SULEMA49DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA49DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA49DRSD
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA49DRSD

Detailed Description

Introducing the EMA49DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold termination plating, this connector offers reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures efficient power transmission. The connector has a female gender, two rows with 98 positions, and a pitch of 3.18mm (.125in), allowing for versatile connectivity options. Its straight orientation and clearance hole mount type make installation easy. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The loop bellow contact type and .19in (4.83mm) tail length further enhance its performance. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution for your connectivity needs. Whether used in aerospace, defense, or industrial applications, the EMA49DRSD guarantees superior quality and durability. Elevate your electronic designs with this essential component.