| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA49DRSH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 98 |
| SKU: | SULEMA49DRSH |
EMA49DRSH
| Heilind Number: | SULEMA49DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA49DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMA49DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of phosphor bronze and gold plating, this connector ensures reliable conductivity and corrosion resistance. Featuring a compact design with a pitch of 3.18mm, it is suitable for tight spaces. The two rows of 98 female contacts with loop bellow contact type guarantee secure connections. With an amperage rating of 3A and voltage resistance up to 750VAC, it meets stringent performance requirements. The clearance hole mount type and thru-hole termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Trust the EMA49DRSH for seamless connectivity in your electronic systems.

