EMA49DTAD

Heilind Number:SULEMA49DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA49DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA49DTAD
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA49DTAD

Detailed Description

The EMA49DTAD PCB connector offers reliable performance in demanding applications. With a female gender and two rows, it features a clearance hole mount type and thru-hole termination method, ensuring secure and efficient connectivity. Constructed with PBT and Phosphor Bronze, it guarantees durability. The gold contact plating and Loop Bellow contact type enhance conductivity, while the 3.18mm pitch and 750VAC voltage rating cater to high-speed and high-power requirements. With 98 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Gold termination plating ensures long-term reliability. A standout in the EMA49DTAD series, this connector is a must-have for quality-conscious engineers.