EMA49DTAS

Heilind Number:SULEMA49DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA49DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA49DTAS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA49DTAS

Detailed Description

Introducing the EMA49DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage resistance of 750VAC, it is suitable for power and signal transmission. The connector, offering 98 positions across 2 rows, uses a side-hole mount and through-hole termination method for secure installation. Its gold-plated contacts guarantee optimal conductivity, while the loop bellow contact type and right-angle orientation enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient without compromising performance. The EMA49DTAS is a top choice for engineers seeking a reliable and high-quality connector solution for their PCB designs.