EMA49DTKN

Heilind Number:SULEMA49DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA49DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA49DTKN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA49DTKN

Detailed Description

Introducing the EMA49DTKN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This female connector features PBT and phosphor bronze construction, ensuring durability and efficient signal transmission. With a pitch of 3.18mm and a straight orientation, it facilitates seamless connections in tight spaces. The gold-plated contact material guarantees optimal conductivity, while the loop bellow contact type offers secure mating. Operating at a voltage of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its 98 positions, along with 2 rows, provide ample connectivity options. The termination method of thru-hole soldering, with gold-plated terminations, ensures robust attachment to the PCB. With a tail length of 4.83mm and a low profile connector height of 15.49mm, it offers versatility in mounting configurations. Rated for an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Whether for industrial machinery, telecommunications systems, or aerospace applications, the EMA49DTKN delivers uncompromising performance. Upgrade your connectivity solutions with this top-of-the-line connector.