EMA50DRMD

Heilind Number:SULEMA50DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA50DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA50DRMD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA50DRMD

Detailed Description

Introducing the EMA50DRMD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and reliable signal transmission even in demanding environments. With a pitch of 3.18mm and two rows of 100 positions, it offers ample connectivity options for your PCB layout. The termination method of wire wrap and gold-plated contacts guarantee secure and low-resistance connections. Operating at a voltage of 750 VAC and an extended temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and clearance hole mount type make installation easy and efficient. Ideal for high-speed data transfer and power distribution, the EMA50DRMD is a must-have component for your electronic projects.