EMA50DRMH

Heilind Number:SULEMA50DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA50DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA50DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEMA50DRMH

Detailed Description

Introducing the EMA50DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its two rows of contacts, each with a 3A amperage rating, offer ample power transmission capability. The wire wrap termination method guarantees secure and efficient installation. Featuring gold-plated Phosphor Bronze contacts, this connector provides excellent conductivity and corrosion resistance. With a voltage rating of 750VAC, it is suitable for high-power applications. The loop bellow contact type and straight orientation further enhance its versatility. With 100 positions and a tail length of 14.22mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for industrial and aerospace use. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust connectivity solution. Gold termination plating ensures long-term reliability. Whether in telecommunications, aerospace, or industrial control systems, the EMA50DRMH is the connector of choice for professionals who prioritize performance and durability.