| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA50DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMA50DRMN |
EMA50DRMN
| Heilind Number: | SULEMA50DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA50DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMA50DRMN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 3.18mm (.125 in) and two rows of 100 positions, this connector offers secure and efficient wire wrap termination, making it ideal for industrial applications. Featuring Phosphor Bronze contacts with gold plating, it ensures reliable conductivity and durability. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, this connector guarantees seamless performance even in harsh conditions. Its straight orientation and tail length of 14.22mm (.56 in) provide easy installation and maintenance. Perfect for use in aerospace, defense, and telecommunications industries, the EMA50DRMN is a must-have component for high-reliability systems.

