EMA50DRSD

Heilind Number:SULEMA50DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA50DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA50DRSD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEMA50DRSD

Detailed Description

Introducing the EMA50DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of durable PBT and phosphor bronze, this connector ensures reliable connectivity in any environment. With a low amperage rating of 3A and a high voltage tolerance of 750VAC, it is suitable for a wide range of electronic devices. The gold contact plating guarantees excellent signal transmission, while the loop bellow contact type and straight orientation provide secure and efficient mating. With 100 positions and a pitch of 3.18mm, it offers ample connectivity options for your PCB layout. The termination method of thru-hole with gold plating and a tail length of 4.83mm ensures easy and reliable installation. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. With a compact connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the EMA50DRSD for high-reliability connections in your next design project.