EMA50DRSH

Heilind Number:SULEMA50DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA50DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA50DRSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEMA50DRSH

Detailed Description

Introducing the EMA50DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of phosphor bronze and gold plating, this connector ensures reliable and low-resistance connections. Featuring a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. The connector offers two rows with 100 positions, allowing for versatile connectivity. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The straight orientation and loop bellow contact type further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, the EMA50DRSH is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust in this connector for high reliability and performance in your PCB designs.