EMA50DRSN

Heilind Number:SULEMA50DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA50DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA50DRSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEMA50DRSN

Detailed Description

The SKU EMA50DRSN is a female board-to-board PCB connector designed for high reliability applications. Featuring two rows of 100 positions with a pitch of 3.18mm, this connector ensures secure and efficient connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The termination method is through-hole, with a tail length of 4.83mm, making it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for use in diverse environments. Its straight orientation and loop bellow contact type further enhance its versatility. The connector has a compact design with dimensions of 9.4mm in width and 15.49mm in height, ideal for space-constrained applications. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the EMA50DRSN ensures reliable connectivity.