EMA50DTAD

Heilind Number:SULEMA50DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA50DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA50DTAD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA50DTAD

Detailed Description

Introducing the EMA50DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 750VAC, it offers robust power transmission. Featuring a female gender, right-angle orientation, and 100 positions across 2 rows, it allows for efficient PCB integration. The clearance hole mount and thru-hole termination method facilitate easy assembly. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. Its loop bellow contact type provides durability and stability, while the gold termination plating ensures long-term performance. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the EMA50DTAD connector delivers unmatched reliability and performance.