EMA50DTAH

Heilind Number:SULEMA50DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA50DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA50DTAH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA50DTAH

Detailed Description

Introducing the EMA50DTAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction with gold contact plating, ensuring reliable conductivity. With a pitch of 3.18mm (.125 inches) and 100 positions spread across 2 rows, it offers ample connectivity in a compact form. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 750VAC and amperage of 3A, this connector is suitable for use in harsh environments. Its loop bellow contact type and thru-hole termination method provide secure and stable connections. With a connector height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), it offers a space-saving solution without compromising performance. Gold termination plating ensures long-term durability. Whether in aerospace, defense, or industrial applications, the EMA50DTAH guarantees high reliability and efficient signal transmission.