EMA50DTAN

Heilind Number:SULEMA50DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA50DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA50DTAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA50DTAN

Detailed Description

Introducing the EMA50DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in various electronic systems. With a 3A amperage rating and a voltage resistance of up to 750VAC, it guarantees safe and efficient power transmission. The female connector with two rows and 100 positions offers ample connectivity options, while the right-angle orientation and no mounting requirement allow for flexible installation. Gold-plated contacts and loop bellow design optimize signal transmission, making it ideal for high-speed data transfer. Operating seamlessly in a wide temperature range from -65 to 125°C, the EMA50DTAN is a dependable choice for critical applications in aerospace, military, and industrial sectors.