| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA50DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMA50DTAS |
EMA50DTAS
| Heilind Number: | SULEMA50DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA50DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMA50DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliability in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it provides robust power delivery. The female gender, two rows, and side hole mount type make it versatile for various PCB configurations. Its gold contact plating offers excellent conductivity, while the loop bellow contact type ensures secure connections. Operating efficiently at temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial use. With 100 positions and a compact size, it allows for high-density PCB layouts. Trust the EMA50DTAS for your critical connectivity needs.

