EMC05DRAH

Heilind Number:SULEMC05DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DRAH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DRAH

Detailed Description

Introducing the EMC05DRAH, a durable and high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a dual-row configuration with 10 female terminals, this connector is ideal for applications requiring secure and efficient connections. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets strict industry standards for safety and performance. The right-angle orientation and thru-hole termination method make installation easy and efficient. Operating temperature range of -65 to 125°C guarantees reliable operation even in extreme conditions. Trust the EMC05DRAH for your connectivity needs in aerospace, defense, and other hi-rel applications.