EMC05DRAI

Heilind Number:SULEMC05DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DRAI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DRAI

Detailed Description

Introducing the EMC05DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 10 positions spread across 2 rows, this connector ensures reliable and secure connections. Featuring a threaded mount type and through-hole termination method, it guarantees stability even in harsh environments. The female gender connector is constructed with PBT and phosphor bronze, with gold contact plating for enhanced conductivity. Its full bellow contact type and right-angle orientation further optimize signal transmission. Rated for up to 3A and 700VAC, it meets stringent performance standards. With a tail length of 3.18mm and compact dimensions of 10.95mm in height and 8.38mm in width, it offers versatility in PCB designs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a reliable choice for mission-critical systems in aerospace, defense, and industrial applications. Elevate your connectivity with the EMC05DRAI.