| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC05DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC05DRAN |
EMC05DRAN
| Heilind Number: | SULEMC05DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC05DRAN |
| ECAD Model: |
Specifications
Detailed Description
The EMC05DRAN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 10 female contacts, each capable of handling up to 3A of current at 700VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Its full bellow contact type and right-angle orientation offer secure and space-saving connections. With a tail length of 3.18mm, this connector is suitable for through-hole mounting. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. Measuring 10.95mm in height and 8.38mm in width, the EMC05DRAN is a compact yet robust solution for your connectivity needs.

