EMC05DREH

Heilind Number:SULEMC05DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DREH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DREH

Detailed Description

The EMC05DREH Connector, featuring a female gender with two rows for efficient connectivity, is engineered for high-performance applications. With a clearance hole mount type and eyelet termination method, installation is streamlined. Constructed with durable phosphor bronze contacts plated in gold, it ensures reliable conductivity. Operating at 700 VAC with a 3A amperage rating, this connector is suitable for demanding environments. Its straight orientation, full bellow contact type, and 10 positions offer versatility in use. With a tail length of .225 inches and a pitch of 2.54mm, it provides precise connections. Designed for temperature extremes from -65 to 125°C, it guarantees functionality in harsh conditions. Compact yet robust, this connector, part of the EMC05DREH series, is ideal for board-to-board or card edge connections in various electronic systems.