EMC05DREI

Heilind Number:SULEMC05DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DREI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DREI

Detailed Description

The EMC05DREI board-to-board PCB connector is a high-performance female connector suitable for demanding electronic applications. With a compact design featuring two rows of 10 gold-plated contact positions, this connector ensures reliable signal transmission. Its threaded mount type and eyelet termination method guarantee secure attachment and easy installation. The phosphor bronze contact material with gold plating offers excellent conductivity and corrosion resistance, while the full bellow contact type allows for efficient mating. Operating at voltage levels of up to 700 VAC and with an amperage of 3A, this connector is ideal for power and data transmission. Its straight orientation and 2.54mm pitch provide versatility in PCB layouts. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The connector's dimensions of 10.95mm in height and 8.38mm in width make it space-efficient without compromising on performance. Perfect for applications where reliability is paramount, the EMC05DREI is a key component in ensuring seamless connectivity in electronic systems.