EMC05DREN-S13

Heilind Number:SULEMC05DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DREN-S13

Detailed Description

Introducing the EMC05DREN-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A at 700VAC, this connector ensures reliable power transmission. Featuring a straddle orientation and full bellow contact type, it offers secure and stable connections even in harsh environments. The 2-row, 10-position design with a pitch of 2.54mm (.1in) allows for efficient signal transfer. Constructed with phosphor bronze contacts and gold plating, it guarantees excellent conductivity and durability. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The termination method of card extender and termination plating of gold provide easy and reliable installation. Measuring at a compact height and width of 10.95mm (.431in) and 8.38mm (.33in) respectively, it is space-saving without compromising performance. Ideal for high-reliability applications, the EMC05DRENS13 connector is a top choice for engineers in need of robust connectivity solutions.