EMC05DREN

Heilind Number:SULEMC05DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEMC05DREN

Detailed Description

The EMC05DREN Board To Board PCB Connector is a high-performance component designed for demanding applications. Featuring a female gender with two rows of 10 positions each, this connector ensures secure and reliable connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for use in various electronic systems. The termination method of eyelet and contact plating of gold guarantee excellent conductivity and durability. Operating effortlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its straight orientation, full bellow contact type, and no mounting requirement make installation convenient. The connector's compact size, with a height of 10.95mm and width of 8.38mm, allows for easy integration into PCB layouts. Ideal for applications where reliability is paramount, the EMC05DREN is a top choice for engineers in need of high-quality connectivity solutions.