EMC05DRES-S13

Heilind Number:SULEMC05DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DRES-S13

Detailed Description

Introducing the EMC05DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is engineered for reliability in harsh environments with an operating temperature range of -65 to 125°C. The female gender, side hole mount type, and straddle orientation make it versatile for various PCB configurations. With 10 positions and two rows, it offers ample connectivity options. The termination method of card extender with gold plating ensures optimal signal transmission, while the phosphor bronze contacts with full bellow design guarantee durability. This connector boasts a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, meeting high-speed and high-voltage requirements. With a tail length of 5.33mm (.21 in) and compact dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is space-efficient yet powerful. Gold termination plating enhances conductivity, making it ideal for critical electronic systems. Classified under the hi-rel category, this connector prioritizes performance and longevity. Perfect for aerospace, defense, and industrial applications, the EMC05DRES-S13 is the ultimate choice for robust PCB connectivity solutions.