EMC05DRES

Heilind Number:SULEMC05DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DRES
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DRES

Detailed Description

The EMC05DRES PCB Connector, designed for high-reliability applications, boasts a female gender with two rows for secure connectivity. Featuring a side hole mount type and eyelet termination method, it ensures efficient installation. Crafted with phosphor bronze contacts and gold plating, it guarantees optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it meets stringent performance standards. The full bellow contact type and straight orientation, along with 10 positions and a tail length of 5.72mm (.225 in), cater to versatile connection needs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector, with a compact height of 10.95mm (.431 in) and width of 8.38mm (.33 in), is ideal for space-constrained environments. Gold-plated terminations enhance reliability, making it a top choice for applications in hi-rel industries. For a dependable and efficient board-to-board or card edge connection solution, the EMC05DRES stands out as a premium choice.