EMC05DRTH

Heilind Number:SULEMC05DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DRTH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DRTH

Detailed Description

The EMC05DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows with 10 positions each, offering versatile connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The phosphor bronze contacts with gold plating provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. The straight orientation and connector height of 10.95mm allow for efficient PCB layout. Certified for RoHS compliance, the EMC05DRTH is a reliable solution for your connectivity needs.